Cap Film 0.047uF 1600V PP 3% (20.6 X 13.4 X 24.2mm) Radial 10mm 105°C Ammo
Checking distributor stock and pricing after the page loads.
Panasonic ECWHA3C473HB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 13.4 |
| Length | 20.6 |
| Capacitance | 0.047 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1600 |
| Height | 24.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.