This 100VDC film capacitor from Panasonic features a capacitance of 0.0047uF with a tolerance of 5%. It has a dielectric of PEN and a negative capacitance tolerance of -5. The operating temperature range is -55 to 105 degrees Celsius. The capacitor is constructed with a stacked design and is mounted using surface mount technology.
Panasonic ECWU1472JC9 technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 3.2 X 1.6 X 1.4mm |
| Package/Case | 1206 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.