The ECWU2472KC9 is a ceramic film capacitor with a capacitance of 0.0047uF and a DC rated voltage of 250V. It operates within a temperature range of -55 to 125C. The capacitor is a chip type with dimensions of 3.3mm in width, 4.8mm in length, and 1.4mm in height. It is a passive component suitable for various applications.
Sign in to ask questions about the Panasonic ECWU2472KC9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECWU2472KC9 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.3 |
| Length | 4.8 |
| Capacitance | 0.0047 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 1.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ECWU2472KC9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.