
Aluminum electrolytic capacitor, 27µF capacitance, 6.3V voltage rating, and 20% tolerance. Features a radial package with a 1.5mm lead pitch, 4mm diameter, and 7mm height. Offers 65mA ripple current, 3µA leakage current, and 1000 hours of life at 105°C. Through-hole mount, RoHS compliant, and AEC-Q200 rated.
Panasonic EEA-FC0J270 technical specifications.
| Capacitance | 27uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 4mm |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 7mm |
| Impedance | 2R |
| Lead Diameter | 0.45mm |
| Lead Pitch | 1.5mm |
| Leakage Current | 3uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 65mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.