
Aluminum electrolytic capacitor with 56µF capacitance and 6.3V DC rated voltage. Features a 20% tolerance, 120mA ripple current, and 1000-hour life at 105°C. This radial component has a 2mm lead pitch, 5mm diameter, 7mm height, and 0.45mm lead diameter, suitable for through-hole mounting. Includes 950mΩ ESR and 3µA leakage current.
Panasonic EEA-FC0J560 technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dissipation Factor | 22% |
| ESR (Equivalent Series Resistance) | 950mR |
| Height | 7mm |
| Impedance | 950mR |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2mm |
| Leakage Current | 3uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 120mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.
