
Radial lead aluminum electrolytic capacitor with 22µF capacitance and 10V voltage rating. Features 2Ω impedance, 3µA leakage current, and 42.25mA ripple current. Operates from -55°C to 105°C with a 1000-hour life expectancy. Through-hole mounting with a 1.5mm lead pitch and 0.45mm lead diameter. Diameter is 4mm, height is 7mm.
Panasonic EEA-FC1A220 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 4mm |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Impedance | 2R |
| Lead Diameter | 0.45mm |
| Lead Pitch | 0.059inch |
| Leakage Current | 3uA |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 42.25mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| RoHS | Compliant |
No datasheet is available for this part.
