Radial aluminum electrolytic capacitor with 22µF capacitance and 10V DC rated voltage. Features 20% tolerance, 65mA ripple current, and 2Ω ESR. Operates from -55°C to 105°C with a 1000-hour life rating. Dimensions include 4mm diameter and 7mm height, with a 2.5mm lead pitch. Through-hole mounting and RoHS compliant.
Sign in to ask questions about the Panasonic EEA-FC1A220H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEA-FC1A220H technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 4mm |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Impedance | 2R |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2.5mm |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 65mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEA-FC1A220H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
