
Aluminum electrolytic capacitor, 39µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a radial through-hole mounting package with a 2mm lead pitch and 0.45mm lead diameter. Operates within a -55°C to 105°C temperature range, offering 1000 hours of life at 105°C. Includes a 120mA ripple current capability, 3µA leakage current, and 950mΩ ESR.
Panasonic EEA-FC1A390 technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 950mR |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Impedance | 950mR |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2mm |
| Leakage Current | 3uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 120mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEA-FC1A390 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
