
This Panasonic EEA-FC1A390B is a 39uF aluminum electrolytic capacitor with a 10V voltage rating and 20% tolerance. It has a radial package with a 5mm diameter and 7mm length, suitable for through-hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and has a maximum ripple current of 120mA. It is available in a package quantity of 2000, packaged on a tape and reel.
Panasonic EEA-FC1A390B technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 950mR |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Impedance | 950mR |
| Lead Pitch | 5mm |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 120mA |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEA-FC1A390B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
