
Aluminum electrolytic capacitor, 82µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a radial package with a 2.5mm lead pitch, 6.3mm diameter, and 7mm height. Offers 200mA ripple current, 450mΩ ESR, and 3µA leakage current. Operates from -55°C to 105°C with a 1000-hour life rating. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Sign in to ask questions about the Panasonic EEA-FC1A820 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEA-FC1A820 technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 450mR |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Impedance | 450mR |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 3uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 200mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEA-FC1A820 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
