
This 82uF radial aluminum electrolytic capacitor has a 10V voltage rating and 450mR equivalent series resistance. It is designed for use in applications where a high capacitance value is required. The capacitor is packaged in a radial format with a 6.3mm diameter and 7mm length. It is rated for 200mA ripple current and has a 20% tolerance. The operating temperature range is -55°C to 105°C.
Sign in to ask questions about the Panasonic EEA-FC1A820B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEA-FC1A820B technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 450mR |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Impedance | 450mR |
| Lead Pitch | 5mm |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 200mA |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEA-FC1A820B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
