
Aluminum electrolytic capacitor, 27µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a radial package with a 2mm lead pitch and 5mm diameter, suitable for through-hole mounting. Operates across a wide temperature range from -55°C to 105°C, with a rated life of 1000 hours at 105°C. Offers 120mA ripple current capability and 950mΩ ESR. RoHS compliant and AEC-Q200 qualified.
Sign in to ask questions about the Panasonic EEA-FC1C270 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEA-FC1C270 technical specifications.
| Capacitance | 27uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dissipation Factor | 16% |
| ESR (Equivalent Series Resistance) | 950mR |
| Height | 7mm |
| Impedance | 950mR |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2mm |
| Leakage Current | 3uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 120mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEA-FC1C270 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
