
This Panasonic EEA-FC1C270B is a 27uF aluminum electrolytic capacitor with a 16V voltage rating, 20% tolerance, and a maximum operating temperature of 105°C. It has a radial package with a 5mm diameter and 7mm length, and is suitable for through-hole mounting. The capacitor has a high ripple current rating of 120mA and a long lifespan of 1000 hours.
Sign in to ask questions about the Panasonic EEA-FC1C270B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEA-FC1C270B technical specifications.
| Capacitance | 27uF |
| Package/Case | Radial |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 950mR |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Impedance | 950mR |
| Lead Pitch | 5mm |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 120mA |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEA-FC1C270B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
