
This 10uF aluminum electrolytic capacitor has a voltage rating of 25V and is designed for use in applications where a high capacitance is required. It features a radial package with a diameter of 4mm and a height of 7mm. The capacitor is rated for operation over a temperature range of -55°C to 105°C and is suitable for use in through hole mount applications. It is also RoHS compliant and available in quantities of 2000 per ammo pack.
Sign in to ask questions about the Panasonic EEA-FC1E100B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEA-FC1E100B technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 4mm |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Impedance | 2R |
| Lead Pitch | 5mm |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 65mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEA-FC1E100B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
