
Aluminum electrolytic capacitor with 10µF capacitance and 25V DC voltage rating. Features 20% tolerance, 65mA ripple current, and 1000 hours of life at 105°C. Radial package with 2.5mm lead pitch, 4mm diameter, and 7mm height. Through-hole mounting with 0.45mm lead diameter. RoHS compliant.
Sign in to ask questions about the Panasonic EEA-FC1E100H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEA-FC1E100H technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 4mm |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Impedance | 2R |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2.5mm |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 65mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEA-FC1E100H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
