
22µF radial aluminum electrolytic capacitor with a 25V DC voltage rating and 20% tolerance. Features a 105°C maximum operating temperature, 1000-hour life, and 120mA ripple current. This through-hole component has a 2mm lead pitch, 5mm diameter, and 7mm height, with an ESR of 950mΩ. RoHS compliant and AEC-Q200 qualified.
Panasonic EEA-FC1E220 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 950mR |
| Height | 7mm |
| Impedance | 950mR |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 120mA |
| RoHS Compliant | Yes |
| Series | FC |
| Size | 7mm |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEA-FC1E220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
