
The Panasonic EEA-FC1E220B is a radial aluminum electrolytic capacitor with a capacitance of 22uF and a voltage rating of 25V. It has a tolerance of 20% and a lifespan of 1000 hours. The capacitor operates within a temperature range of -55°C to 105°C and is suitable for through-hole mounting. It has an impedance of 950mR and a ripple current of 120mA.
Sign in to ask questions about the Panasonic EEA-FC1E220B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEA-FC1E220B technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 950mR |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Impedance | 950mR |
| Lead Pitch | 5mm |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 120mA |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEA-FC1E220B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
