
This 22uF aluminum electrolytic capacitor is designed for through hole mounting and features a 20% tolerance. It operates within a temperature range of -55°C to 105°C and has a ripple current of 120mA. The capacitor is packaged in an ammo pack and is compliant with RoHS regulations.
Sign in to ask questions about the Panasonic EEA-FC1E220H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEA-FC1E220H technical specifications.
| Capacitance | 22uF |
| Height | 7mm |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Ripple Current | 120mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEA-FC1E220H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
