
The Panasonic EEA-FC1E390H is a 39uF aluminum electrolytic capacitor with a 25V voltage rating and 20% tolerance. It has an equivalent series resistance (ESR) of 450mR and is available in a radial package with a diameter of 6.3mm and a height of 7mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is rated to 1000 hours of life and is compliant with AEC-Q200 and RoHS regulations.
Checking distributor stock and pricing after the page loads.
Panasonic EEA-FC1E390H technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 450mR |
| Height | 7mm |
| Impedance | 450mR |
| Lead Pitch | 2.5mm |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 200mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.
