
Aluminum electrolytic capacitor, 12µF capacitance, 35V DC rated voltage, 20% tolerance. Features 120mA ripple current, 950mΩ ESR, and 3µA leakage current. Operates from -55°C to 105°C with a 1000-hour life rating at 105°C. Radial package, 5mm diameter, 7mm height, 2mm lead pitch, suitable for through-hole mounting. RoHS compliant.
Sign in to ask questions about the Panasonic EEA-FC1V120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEA-FC1V120 technical specifications.
| Capacitance | 12uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 950mR |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Impedance | 950mR |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2mm |
| Leakage Current | 3uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 120mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEA-FC1V120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
