
Aluminum electrolytic capacitor with 12µF capacitance and 35V voltage rating, featuring 20% tolerance. This radial component offers 120mA ripple current, 950mΩ ESR, and a leakage current of 3µA. Designed for through-hole mounting with a 2.5mm lead pitch, it operates from -55°C to 105°C with a 1000-hour life rating. The 5mm diameter by 7mm height package is supplied in tape and reel packaging.
Sign in to ask questions about the Panasonic EEA-FC1V120H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEA-FC1V120H technical specifications.
| Capacitance | 12uF |
| Package/Case | Radial |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 950mR |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Impedance | 950mR |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 3uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 120mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEA-FC1V120H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
