
This Panasonic EEA-GA1A221B is a 220uF general purpose aluminum electrolytic capacitor with a 10V voltage rating. It features a radial package with a 5mm lead pitch and a 7mm length. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is suitable for through hole mounting and is available in tape and reel packaging.
Sign in to ask questions about the Panasonic EEA-GA1A221B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEA-GA1A221B technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Features | General Purpose |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Pitch | 5mm |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 160mA |
| Series | GA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEA-GA1A221B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
