
Radial aluminum electrolytic capacitor with 33µF capacitance and 10V DC rated voltage. Features a 20% tolerance and a maximum operating temperature of 105°C. This through-hole component has a 2mm lead pitch, 5mm diameter, and 7mm height, with a rated ripple current of 50mA. Designed for general applications, it offers 1000 hours of life at rated conditions.
Panasonic EEA-GA1A330 technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Inductance Tolerance | 20% |
| Lead Pitch | 2mm |
| Leakage Current | 3.3uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 50mA |
| Ripple Current (AC) | 50mA |
| RoHS Compliant | Yes |
| Series | GA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEA-GA1A330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
