
Radial leaded aluminum electrolytic capacitor, 22 µF capacitance, 16 VDC rated voltage, with ± 20% tolerance. Features a 5 mm diameter, 7 mm height, 0.45 mm lead diameter, and 2 mm lead pitch. Operates within a temperature range of -55°C to 105°C, offering 1000 hours of life at rated conditions. Includes 50mA ripple current capability and 3.5 µA leakage current. RoHS compliant for through-hole mounting.
Sign in to ask questions about the Panasonic EEA-GA1C220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEA-GA1C220 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 7mm |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2mm |
| Leakage Current | 3.5uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 50mA |
| Ripple Current (AC) | 50mA |
| RoHS Compliant | Yes |
| Series | GA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEA-GA1C220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
