
Radial aluminum electrolytic capacitor with 33µF capacitance and 16V DC rated voltage. Features a 20% tolerance, 65mA ripple current, and a leakage current of 5.3µA. Operating temperature range is -55°C to 105°C, with a 1000-hour life expectancy. This through-hole component has a 2.5mm lead pitch and measures 6.3mm in diameter and 7mm in height. RoHS compliant.
Sign in to ask questions about the Panasonic EEA-GA1C330 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEA-GA1C330 technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Height | 7mm |
| Inductance Tolerance | 20% |
| Lead Pitch | 2.5mm |
| Leakage Current | 5.3uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 65mA |
| Ripple Current (AC) | 65mA |
| RoHS Compliant | Yes |
| Series | GA |
| Switching Voltage | 16V |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEA-GA1C330 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
