
This 33uF radial aluminum electrolytic capacitor has a voltage rating of 16V with a tolerance of 20%. It measures 6.3mm in diameter and 7mm in length. The capacitor is designed for general purpose use and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available on a tape and reel in a package quantity of one.
Sign in to ask questions about the Panasonic EEA-GA1C330H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEA-GA1C330H technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Features | General Purpose |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Pitch | 2.5mm |
| Leakage Current | 5.3uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 65mA |
| RoHS Compliant | Yes |
| Series | GA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEA-GA1C330H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
