
Radial aluminum electrolytic capacitor, 47µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a 6.3mm diameter, 7mm height, and 2.5mm lead pitch. Offers a ripple current of 77mA and a leakage current of 7.5µA. Operates from -55°C to 105°C with a 1000-hour life rating. RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic EEA-GA1C470 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEA-GA1C470 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dissipation Factor | 18% |
| Height | 7mm |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 7.5uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 77mA |
| Ripple Current (AC) | 11mA |
| RoHS Compliant | Yes |
| Series | GA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEA-GA1C470 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
