
General purpose aluminum electrolytic capacitor with 10µF capacitance and 20% tolerance. Features a 25V DC voltage rating, 33mA ripple current, and a leakage current of 3µA. Radial construction with a 2.5mm lead pitch, 0.45mm lead diameter, and dimensions of 4mm diameter by 7mm height. Operates from -55°C to 105°C with a rated life of 1000 hours. RoHS compliant and supplied in an ammo pack.
Panasonic EEA-GA1E100H technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 4mm |
| Dissipation Factor | 16% |
| Features | General Purpose |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 33mA |
| RoHS Compliant | Yes |
| Series | GA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEA-GA1E100H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
