
Aluminum electrolytic capacitor with 68µF capacitance and 25V voltage rating. Features 20% tolerance, 100mA ripple current, and 17µA leakage current. Radial package measures 8mm in diameter and 7mm in height with a 2.5mm lead pitch. Operates from -55°C to 105°C with a 1000-hour life expectancy at rated conditions. Through-hole mounting, bulk packaging.
Panasonic EEA-GA1E680 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 17uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 100mA |
| RoHS Compliant | Yes |
| Series | GA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEA-GA1E680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
