
10µF radial aluminum electrolytic capacitor with a 50V DC rated voltage and 20% tolerance. Features a 1000-hour life at 105°C, 39mA ripple current, and 5µA leakage current. Designed for through-hole PCB mounting with a 2.5mm lead pitch and 0.45mm lead diameter. Dimensions include 6.3mm diameter and 7mm height. RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic EEA-GA1H100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEA-GA1H100 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Height | 7mm |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 5uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 39mA |
| RoHS Compliant | Yes |
| Series | GA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEA-GA1H100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
