
Radial aluminum electrolytic capacitor with 15µF capacitance and 50V DC rated voltage. Features a 2.5mm lead pitch, 6.3mm diameter, and 7mm height. Operates from -55°C to 105°C with a 1000-hour life expectancy. Includes 55mA ripple current capability and 7.5µA leakage current. RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Panasonic EEA-GA1H150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEA-GA1H150 technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Pitch | 2.5mm |
| Leakage Current | 7.5uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 55mA |
| Ripple Current (AC) | 55mA |
| RoHS Compliant | Yes |
| Series | GA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEA-GA1H150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
