
The EEA-GA1H150H is a 15uF aluminum electrolytic capacitor with a 50V voltage rating. It features a radial package with a 6.3mm diameter and 7mm length. The capacitor is designed for general-purpose use and has a maximum operating temperature of 105°C. It is available in an ammo pack with a single unit per package.
Sign in to ask questions about the Panasonic EEA-GA1H150H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEA-GA1H150H technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Features | General Purpose |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Pitch | 2.5mm |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 55mA |
| Series | GA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEA-GA1H150H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
