
Radial aluminum electrolytic capacitor with 1.5µF capacitance and 50V DC rated voltage. Features a 4mm diameter, 7mm height, and 1.5mm lead pitch for through-hole mounting. Operates within a -55°C to 105°C temperature range, offering 1000 hours of life at rated conditions. Includes 3µA leakage current and 16mA ripple current, with 20% capacitance tolerance. RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Panasonic EEA-GA1H1R5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEA-GA1H1R5 technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 4mm |
| Height | 7mm |
| Lead Pitch | 1.5mm |
| Leakage Current | 3uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 16mA |
| RoHS Compliant | Yes |
| Series | GA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEA-GA1H1R5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
