
Radial aluminum electrolytic capacitor with 2.2µF capacitance and 20% tolerance. Features a 50V DC voltage rating, 105°C maximum operating temperature, and 1000-hour life expectancy. This general-purpose component has a 4mm diameter, 7mm height, 2.5mm lead pitch, and 0.45mm lead diameter. It offers a 3µA leakage current and 18mA ripple current, with RoHS compliance.
Sign in to ask questions about the Panasonic EEA-GA1H2R2H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEA-GA1H2R2H technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Dissipation Factor | 10% |
| Features | General Purpose |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 3uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 18mA |
| RoHS Compliant | Yes |
| Series | GA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEA-GA1H2R2H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
