
The Panasonic EEA-GA1H3R3B is a 3.3uF aluminum electrolytic capacitor with a 50V voltage rating. It has a radial package with a 4mm diameter and 7mm height, and is designed for through-hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and has a leakage current of 3uA. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Panasonic EEA-GA1H3R3B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEA-GA1H3R3B technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Features | General Purpose |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 22mA |
| RoHS Compliant | Yes |
| Series | GA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEA-GA1H3R3B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
