This 4mm radial aluminum electrolytic capacitor has a capacitance of 100nF and a voltage rating of 50V with a tolerance of 20%. It is designed for general-purpose applications and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is available in a tape and reel packaging with a quantity of 2000 pieces per reel.
Panasonic EEA-GA1HR10H technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Diameter | 4mm |
| Features | General Purpose |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Pitch | 2.5mm |
| Leakage Current | 3uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.1mA |
| Series | GA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.
