
This Panasonic EEA-GA1HR15H is a general purpose aluminum electrolytic capacitor with a capacitance of 150nF and a voltage rating of 50V. It has a radial package with a diameter of 4mm and a height of 7mm. The capacitor is designed for through hole mounting and has a tolerance of 20%. It operates within a temperature range of -55°C to 105°C and has a life expectancy of 1000 hours.
Panasonic EEA-GA1HR15H technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Diameter | 4mm |
| Features | General Purpose |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Pitch | 2.5mm |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.7mA |
| Series | GA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.
