
The Panasonic EEA-GA1HR33H is a general purpose aluminum electrolytic capacitor with a capacitance of 330nF and a voltage rating of 50V. It features a radial package with a diameter of 4mm and a height of 7mm. The capacitor is designed for through hole mounting and has a tolerance of 20%. It operates within a temperature range of -55°C to 105°C and has a leakage current of 3uA. The capacitor is available in tape and reel packaging.
Sign in to ask questions about the Panasonic EEA-GA1HR33H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEA-GA1HR33H technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Diameter | 4mm |
| Features | General Purpose |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Pitch | 2.5mm |
| Leakage Current | 3uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 3.5mA |
| Series | GA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEA-GA1HR33H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.