The Panasonic EEA-GA series aluminum electrolytic capacitor is a polarized component with a capacitance of 0.47uF. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is designed for use in through hole mounting and has a length of 7mm. It is rated for a DC voltage of 50V and is part of the EEA-GA series from Panasonic.
Checking distributor stock and pricing after the page loads.
Panasonic EEAGA1HR47 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 7 |
| Polarity | POLARIZED |
| Manufacturer Series | GA |
| Capacitance | 0.47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | EEA-GA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.