
The EEC-EN0F204RL is a 200mF surface mount capacitor with a 3.3V voltage rating and 80% tolerance. It has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. The capacitor is lead free and RoHS compliant, packaged on a tape and reel. It measures 6.8mm in diameter and 10mm in length, with a seated height of 0.071inch. The capacitor has a life expectancy of 500 hours and an ESR of 200mR.
Panasonic EEC-EN0F204RL technical specifications.
| Capacitance | 200mF |
| Depth | 6.8mm |
| Diameter | 6.8mm |
| ESR (Equivalent Series Resistance) | 200mR |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Length | 10mm |
| Life (Hours) | 500Hour |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EN |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 3.3V |
| DC Rated Voltage | 3.3V |
| RoHS | Compliant |
No datasheet is available for this part.
