Sign in to ask questions about the Panasonic EEC-EP0E333A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEC-EP0E333A technical specifications.
| Capacitance | 33mF |
| Package/Case | SMD/SMT |
| Depth | 3.8mm |
| Diameter | 3.8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 350R |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5.3mm |
| Life (Hours) | 500Hour |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | EP |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 2.6V |
| DC Rated Voltage | 2.6V |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEC-EP0E333A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
