
Radial through-hole double-layer capacitor with 47mF capacitance and 5.5V DC rated voltage. Features a cylindrical construction with a 13.5mm body diameter and 9.5mm height. Offers 120 Ohms ESR and operates within a -25°C to 85°C temperature range. Supplied in bulk packaging with 200 units per package.
Sign in to ask questions about the Panasonic EEC-F5R5H473 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEC-F5R5H473 technical specifications.
| Body Diameter | 13.5mm |
| Capacitance | 47mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Depth | 9.5mm |
| Diameter | 13.5mm |
| ESR (Equivalent Series Resistance) | 120R |
| Height | 9.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5mm |
| Length | 9.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | F |
| Termination | Radial |
| Tolerance | 80% |
| Voltage | 5.5V |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEC-F5R5H473 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
