
Radial aluminum electrolytic capacitor with 680mF capacitance and 5.5V DC rated voltage. Features 50mΩ ESR, 1000-hour life at 85°C, and a cylindrical, horizontal through-hole mounting package with a 5mm lead pitch. Dimensions include a 21.5mm diameter and 9.5mm height. RoHS compliant.
Panasonic EEC-F5R5H684 technical specifications.
| Body Diameter | 21.5mm |
| Capacitance | 680mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Depth | 9.5mm |
| Diameter | 21.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 50R |
| Height | 9.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 5mm |
| Length | 9.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | F |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 5.5V |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| Width | 21.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
