
Radial aluminum electrolytic capacitor with 47mF capacitance and 5.5V voltage rating. Features 120mΩ ESR, 13.5mm body diameter, and 5mm lead pitch. Designed for through-hole mounting with a 1000-hour life at 70°C. RoHS compliant.
Sign in to ask questions about the Panasonic EEC-F5R5U473 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEC-F5R5U473 technical specifications.
| Body Diameter | 13.5mm |
| Capacitance | 47mF |
| Package/Case | Radial |
| Depth | 7.5mm |
| Diameter | 13.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 120R |
| Height | 7.5mm |
| Height - Seated (Max) | 0.295inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NF |
| Termination | Radial |
| Tolerance | 80% |
| Voltage | 5.5V |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEC-F5R5U473 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
