Electric Double Layer Capacitor, 1F capacitance, 2.3V voltage rating, and 40% tolerance. Features a radial package with through-hole mounting, 8mm body diameter, and 22mm height. Constructed with aluminum dielectric, it offers an ESR of 1 Ohm and operates within a temperature range of -25°C to 70°C. This component is RoHS compliant.
Panasonic EEC-HW0D105 technical specifications.
| Body Diameter | 8mm |
| Capacitance | 1F |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 22mm |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 22mm |
| Height - Seated (Max) | 0.945inch |
| Lead Diameter | 0.7mm |
| Lead Length | 17mm |
| Lead Pitch | 3.5mm |
| Length | 22mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HW |
| Termination | Radial |
| Tolerance | 40% |
| Voltage | 2.3V |
| Voltage Rating | 2.3V |
| Voltage Rating (AC) | 2.3V |
| DC Rated Voltage | 2.3V |
| RoHS | Compliant |
No datasheet is available for this part.