
Radial aluminum electrolytic capacitor with 10F capacitance and 2.3V voltage rating. Features 200mR ESR, 12.5mm body diameter, and 35mm height. Designed for through-hole mounting with a 5mm lead pitch and 0.8mm lead diameter. Operates within a -25°C to 70°C temperature range and offers a 1000-hour life.
Panasonic EEC-HW0D106 technical specifications.
| Body Diameter | 12.5mm |
| Capacitance | 10F |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 35mm |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 35mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 35mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | HW |
| Termination | PC Pins |
| Tolerance | 40% |
| Voltage | 2.3V |
| Voltage Rating | 2.3V |
| DC Rated Voltage | 2.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEC-HW0D106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
