3.3F radial capacitor with 2.3V DC rating. Features 300mR ESR, 1000-hour life at 70°C, and a -25°C to 70°C operating temperature range. This through-hole component has a 5mm lead pitch and 12.5mm diameter. The aluminum dielectric construction is RoHS compliant and supplied in bulk packaging.
Panasonic EEC-HW0D335 technical specifications.
| Body Diameter | 12.5mm |
| Capacitance | 3.3F |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 23mm |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 23mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 17mm |
| Lead Pitch | 5mm |
| Length | 23mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HW |
| Termination | Through Hole |
| Tolerance | 40% |
| Voltage | 2.3V |
| Voltage Rating | 2.3V |
| DC Rated Voltage | 2.3V |
| RoHS | Compliant |
No datasheet is available for this part.