
Radial aluminum electrolytic capacitor with 680mF capacitance and 3.6V voltage rating. Features a cylindrical construction with a 21.5mm body diameter and 9.5mm height. Through-hole mounting with a 5mm lead pitch and 0.5mm lead diameter. Operating temperature range from -25°C to 85°C with 2000 hours of life at rated conditions. RoHS compliant with an ESR of 20 Ohms.
Sign in to ask questions about the Panasonic EEC-RF0V684 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEC-RF0V684 technical specifications.
| Body Diameter | 21.5mm |
| Capacitance | 680mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Depth | 9.5mm |
| Diameter | 21.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 20R |
| Height | 9.5mm |
| Height - Seated (Max) | 0.374inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 5mm |
| Length | 9.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RF |
| Termination | Radial |
| Tolerance | 80% |
| Voltage | 3.6V |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEC-RF0V684 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
