
Supercapacitor, 1 Farad capacitance, 3.6V DC rated voltage, with an 80% tolerance. Features a radial termination, through-hole PCB mount, and a 5mm lead pitch. Operates from -25°C to 85°C with a 2000-hour life at maximum temperature. Equivalent Series Resistance is 20 Ohms.
Sign in to ask questions about the Panasonic EEC-RG0V105V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEC-RG0V105V technical specifications.
| Capacitance | 1F |
| Package/Case | Radial |
| Depth | 5.5mm |
| Diameter | 19mm |
| ESR (Equivalent Series Resistance) | 20R |
| Height | 5.5mm |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 5.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RG |
| Termination | Radial |
| Tolerance | 80% |
| Voltage | 3.6V |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEC-RG0V105V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
