
Radial leaded supercapacitor for PCB mounting, featuring 22mF capacitance and a 5.5V DC rating. This cylindrical, aluminum dielectric component offers 150 Ohms ESR and operates within a -25°C to 70°C temperature range. Designed for through-hole mounting with a 10mm lead pitch and 0.8mm lead diameter, it measures 10.5mm in diameter and 5.5mm in height.
Sign in to ask questions about the Panasonic EEC-S0HD223H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEC-S0HD223H technical specifications.
| Body Diameter | 10.5mm |
| Capacitance | 22mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Depth | 10.5mm |
| Diameter | 10.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 150R |
| Height | 5.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 3mm |
| Lead Pitch | 10mm |
| Length | 5.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Orientation | Horizontal |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | SD |
| Termination | Radial |
| Tolerance | 80% |
| Voltage | 5.5V |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEC-S0HD223H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
